- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL895-151K-RC
Bourns
RL895-151K-RC
RF Choke Bobbin Core 150uH 10% 1KHz 25Q-Factor Ferrite 0.74A 0.27Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
RF Choke Bobbin Core 150uH 10% 1KHz 25Q-Factor Ferrite 0.74A 0.27Ohm DCR RDL Bag
Search Keywords: RL895151KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL895-151K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:150 uH
-
Type:RF Choke7081
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:107080%
-
Technology:Bobbin Core7078
-
Maximum DC Resistance:0.27 Ohm
-
Maximum DC Current:0.74 A
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is RL895-151K-RC RoHS compliant?
Yes, RL895-151K-RC is RoHS compliant.
What is the lead time for RL895-151K-RC?
The standard lead time for RL895-151K-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,199
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.5915
300
$0.5292
1,000
$0.5096
2,500
$0.4927
5,000
$0.4915
7,500
$0.4866
10,000
$0.4854
15,000 +
$0.4807
Click for Quote
Log in
to unlock special pricing