- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL895-103K
RL895-103K
Bourns
RF Choke Bobbin Core 10mH 10% 1KHz 80Q-Factor Ferrite 89mA 22Ohm DCR RDL Bag
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
RF Choke Bobbin Core 10mH 10% 1KHz 80Q-Factor Ferrite 89mA 22Ohm DCR RDL Bag
Search Keywords: RL895103K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL895-103K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:10 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:22 Ohm
-
Maximum DC Current:89 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.