- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL895-102K
Available Replacements
ROHs Equivalent
Bourns
RL895-102K
RF Choke Bobbin Core 1mH 10% 1KHz 40Q-Factor Ferrite 300mA 1.84Ohm DCR RDL Bag
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
RF Choke Bobbin Core 1mH 10% 1KHz 40Q-Factor Ferrite 300mA 1.84Ohm DCR RDL Bag
Search Keywords: RL895102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL895-102K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:1 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:1.84 Ohm
-
Maximum DC Current:300 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is RL895-102K discontinued?
Yes, RL895-102K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RL895-102K RoHS compliant?
No, RL895-102K is not RoHS compliant.
What is the lead time for RL895-102K?
The standard lead time for RL895-102K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.