- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL622-180K-RC
Description
+
RF Choke Wirewound 18uH 10% 2.52MHz 40Q-Factor Ferrite 2.2A 61mOhm DCR RDL Bag
Search Keywords: RL622180KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL622-180K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:18 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:61 mOhm
-
Maximum DC Current:2.2 A
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 100
Stock lot only:
12
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.5271
100
$0.4792
300
$0.4288
1,000
$0.4129
2,500
$0.4072
5,000
$0.3992
7,500
$0.3942
10,000
$0.3932
15,000 +
$0.3895
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments