- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL262-472J-RC
Description
+
RF Choke Wirewound 4.7mH 5% 252KHz 80Q-Factor 40mA 32Ohm DCR RDL Bag
Search Keywords: RL262472JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL262-472J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:4.7 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:32 Ohm
-
Maximum DC Current:40 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
1
$0.4971
150
$0.4519
750
$0.4386
1,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments