- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL181S-472J-RC
Bourns
RL181S-472J-RC
RF Choke Shielded Wirewound 4.7mH 5% 1KHz 100Q-Factor 40mA 7.5Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
RF Choke Shielded Wirewound 4.7mH 5% 1KHz 100Q-Factor 40mA 7.5Ohm DCR RDL Bag
Search Keywords: RL181S472JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL181S-472J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:4.7 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:7.5 Ohm
-
Maximum DC Current:40 mA
-
Protection Style:Shielded
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is RL181S-472J-RC RoHS compliant?
Yes, RL181S-472J-RC is RoHS compliant.
What is the lead time for RL181S-472J-RC?
The standard lead time for RL181S-472J-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.076
500
$0.807
750
$0.753
1,000 +
$0.738
Click for Quote
Log in
to unlock special pricing