- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL181S-124J-RC
Description
+
RF Choke Shielded Wirewound 120mH 5% 1KHz 100Q-Factor 8mA 97Ohm DCR RDL Bag
Search Keywords: RL181S124JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL181S-124J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:120 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:97 Ohm
-
Maximum DC Current:8 mA
-
Protection Style:Shielded
-
Packaging:Bag
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/11/26
1,000
can ship 6/22/26
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.239
300
$1.042
500
$0.942
1,000
$0.870
2,500
$0.809
5,000
$0.807
7,500
$0.805
10,000 +
$0.803
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments