help desk software
Image is representational - see mfr. specs

RL181S-103J-RC

Bourns

RF Choke Shielded Wirewound 10mH 5% 1KHz 100Q-Factor 25mA 12.1Ohm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Shielded Wirewound 10mH 5% 1KHz 100Q-Factor 25mA 12.1Ohm DCR RDL Bag
Search Keywords: RL181S103JRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL181S-103J-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    10 mH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    12.1 Ohm
  • Maximum DC Current:
    25 mA
  • Protection Style:
    Shielded
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.076
500
$0.807
750
$0.753
1,000 +
$0.738
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments