- Home ›
- All Products›
- PWR6327W4700JE
Description
+
Res SMD 470 Ohm 5% 3W 6327
Search Keywords: PWR6327W4700JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR6327W4700JE
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Reel Pack:
700
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent