- Home ›
- All Products›
- PWR4525WR120J
Description
+
Res Wirewound 4525 0.12 Ohm 5% 2W ±150ppm/C Molded SMD Bulk
Search Keywords: PWR4525WR120J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4525WR120J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$0.781
500
$0.779
1,000
$0.725
2,500
$0.676
5,000
$0.674
7,500
$0.658
10,000
$0.656
15,000 +
$0.641
Click for Quote
Log in
to unlock special pricing