- Home ›
- All Products›
- PWR4525W37R4FE
PWR4525W37R4FE
Bourns
Res SMD 37.4 Ohm 1% 2W 4525
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res SMD 37.4 Ohm 1% 2W 4525
Search Keywords: PWR4525W37R4FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4525W37R4FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$0.750
1,000
$0.696
3,000
$0.649
5,000
$0.647
8,000
$0.632
10,000
$0.630
15,000
$0.615
25,000 +
$0.614
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments