- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR4525W1R50JE
Description
+
Res Wirewound 4525 1.5 Ohm 5% 2W ±50ppm/°C Epoxy Resin J-Lead SMD T/R
Search Keywords: PWR4525W1R50JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4525W1R50JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1.5 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:4525
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.719
1,000
$0.667
3,000
$0.622
5,000
$0.620
8,000
$0.605
10,000
$0.604
15,000
$0.590
25,000 +
$0.588
Click for Quote
Log in
to unlock special pricing