- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR4525W1350FE
Bourns
PWR4525W1350FE
Res SMD 135 Ohm 1% 2W 4525
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res SMD 135 Ohm 1% 2W 4525
Search Keywords: PWR4525W1350FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4525W1350FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is PWR4525W1350FE RoHS compliant?
Yes, PWR4525W1350FE is RoHS compliant.
What is the lead time for PWR4525W1350FE?
The standard lead time for PWR4525W1350FE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$0.750
1,000
$0.696
3,000
$0.649
5,000
$0.647
8,000
$0.632
10,000
$0.630
15,000
$0.615
25,000 +
$0.614
Click for Quote
Log in
to unlock special pricing