- Home ›
- All Products›
- PWR4318W2R20JE
Description
+
Res SMD 2.2 Ohm 5% 2W 4318
Search Keywords: PWR4318W2R20JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4318W2R20JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
375
$0.7000
750
$0.5250
1,125
$0.4900
1,500 +
$0.4802
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments