- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR4318W20R0JE
Description
+
Res Wirewound 4318 20 Ohm 5% 2W ±20ppm/°C Epoxy Resin J-Lead SMD T/R
Search Keywords: PWR4318W20R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4318W20R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Resistance Value:20 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:4318
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
375
$0.7000
750
$0.5250
1,125
$0.4900
1,500 +
$0.4802
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments