- Home ›
- All Products›
- PWR4318W1R10F
Description
+
Res 1.10 Ohm 1% 2W Ww 4318 SMD
Search Keywords: PWR4318W1R10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR4318W1R10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.808
300
$0.656
1,000
$0.609
2,500
$0.568
5,000
$0.566
7,500
$0.553
10,000
$0.551
15,000 +
$0.538
Click for Quote
Log in
to unlock special pricing