- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR3014W1R00JE
Description
+
Res Wirewound 3014 1 Ohm 5% 1W ±50ppm/°C Epoxy Resin J-Lead SMD T/R
Search Keywords: PWR3014W1R00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR3014W1R00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Resistance Value:1 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:3014
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
375
$0.6800
750
$0.5100
1,125
$0.4760
1,500 +
$0.4665
Click for Quote
Log in
to unlock special pricing