- Home ›
- All Products›
- PWR263S-35-5R60JE
PWR263S-35-5R60JE
Bourns
Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-35-5R60JE
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-35-5R60JE
Search Keywords: PWR263S355R60JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-5R60JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$4.32
500
$2.66
750
$2.10
1,000 +
$2.06
Click for Quote
Log in
to unlock special pricing