- Home ›
- All Products›
- PWR263S-35-30R0FE
PWR263S-35-30R0FE
Bourns
30 Ohm 35W 1% TO263
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
30 Ohm 35W 1% TO263
Search Keywords: PWR263S3530R0FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-30R0FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$3.95
500
$2.43
750
$1.93
1,000 +
$1.89
Click for Quote
Log in
to unlock special pricing