- Home ›
- All Products›
- PWR263S-35-2700J
Description
+
Res SMD 270 Ohm 5% 35W D2PAK
Search Keywords: PWR263S352700J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-2700J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$2.07
250
$1.80
500
$1.77
1,000
$1.68
2,500
$1.63
5,000
$1.59
7,500
$1.57
10,000 +
$1.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments