- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-35-12R0FE
Bourns
PWR263S-35-12R0FE
Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR263S-35-12R0FE
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR263S-35-12R0FE
Search Keywords: PWR263S3512R0FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-12R0FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is PWR263S-35-12R0FE RoHS compliant?
Yes, PWR263S-35-12R0FE is RoHS compliant.
What is the lead time for PWR263S-35-12R0FE?
The standard lead time for PWR263S-35-12R0FE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
250
$8.64
500
$4.57
750
$3.22
1,000 +
$3.15
Click for Quote
Log in
to unlock special pricing