- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR263S-35-12R0F
Description
+
Res Thick Film 12 Ohm 1% 35W A±100ppm/A°C TO-263 Gull Wing SMD Automotive Tube
Search Keywords: PWR263S3512R0F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-35-12R0F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistance Value:12 Ohm
-
Power Rating:35 W
-
Tolerance:1 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$2.23
100
$2.09
250
$1.94
500
$1.93
1,000
$1.81
2,500
$1.76
5,000
$1.72
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments