- Home ›
- All Products›
- PWR263S-20-20R0JE
PWR263S-20-20R0JE
Bourns
Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-20-20R0JE
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-20-20R0JE
Search Keywords: PWR263S2020R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR263S-20-20R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
125
$3.20
250
$2.40
375
$2.24
500 +
$2.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments