- Home ›
- All Products›
- PWR2615WR100F
Description
+
Res 0.1 Ohm 1% 1W 2615
Search Keywords: PWR2615WR100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR2615WR100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.812
500
$0.754
1,000
$0.752
2,500
$0.703
5,000
$0.684
7,500
$0.682
10,000
$0.667
15,000 +
$0.665
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments