- Home ›
- All Products›
- PWR2615W2701F
Description
+
Res SMD 2.7K Ohm 1% 1W 2615
Search Keywords: PWR2615W2701F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR2615W2701F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$0.750
500
$0.748
1,000
$0.696
2,500
$0.649
5,000
$0.647
7,500
$0.632
10,000
$0.630
15,000 +
$0.615
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments