- Home ›
- All Products›
- PWR2615W1000J
Description
+
Res SMD 100 Ohm 5% 1W 2615
Search Keywords: PWR2615W1000J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR2615W1000J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.719
500
$0.717
1,000
$0.667
2,500
$0.622
5,000
$0.620
7,500
$0.605
10,000
$0.604
15,000 +
$0.590
Click for Quote
Log in
to unlock special pricing