- Home ›
- All Products›
- PWR2615N1R00F
Description
+
Res SMD 1 Ohm 1% 1W 2615
Search Keywords: PWR2615N1R00F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR2615N1R00F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
250
$0.859
500
$0.795
1,000
$0.783
2,500
$0.739
5,000
$0.719
7,500
$0.708
10,000
$0.698
15,000 +
$0.687
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments