- Home ›
- All Products›
- PWR247T-100-7R50J
Description
+
RES TH TO247 7R50 5% 100W
Search Keywords: PWR247T1007R50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR247T-100-7R50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
20
$6.12
40
$5.73
100
$5.32
260
$5.17
500
$4.96
1,000
$4.83
2,500
$4.71
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments