- Home ›
- All Products›
- PWR221T-50-R200F
PWR221T-50-R200F
Bourns
Res Th To220 R200 1% 50W /Tube Packaging |Bourns PWR221T-50-R200F
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Res Th To220 R200 1% 50W /Tube Packaging |Bourns PWR221T-50-R200F
Search Keywords: PWR221T50R200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-50-R200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
75
$5.00
150
$3.75
225
$3.50
300 +
$3.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments