- Home ›
- All Products›
- PWR221T-50-R100F
Description
+
Res 0.1 Ohm 1% 50W TO220
Search Keywords: PWR221T50R100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-50-R100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$4.97
100
$4.61
250
$4.48
500
$4.30
1,000
$4.18
2,500
$4.08
5,000 +
$4.07
Click for Quote
Log in
to unlock special pricing