- Home ›
- All Products›
- PWR221T-50-2R00F
Description
+
Res 2 Ohm 1% 50W TO220
Search Keywords: PWR221T502R00F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-50-2R00F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$3.97
100
$3.68
250
$3.67
500
$3.43
1,000
$3.34
2,500
$3.26
5,000
$3.25
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments