- Home ›
- All Products›
- PWR221T-50-25R0F
PWR221T-50-25R0F
Bourns
Res Th To220 25R 1% 50W /Tube Packaging |Bourns PWR221T-50-25R0F
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Res Th To220 25R 1% 50W /Tube Packaging |Bourns PWR221T-50-25R0F
Search Keywords: PWR221T5025R0F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-50-25R0F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$3.31
100
$3.30
250
$3.07
500
$2.86
1,000
$2.85
2,500
$2.72
5,000
$2.71
7,500 +
$2.70
Click for Quote
Log in
to unlock special pricing