- Home ›
- All Products›
- PWR221T-30-5R10J
PWR221T-30-5R10J
Bourns
Res Thick Film 5.1 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 5.1 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Tube
Search Keywords: PWR221T305R10J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-30-5R10J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
75
$4.50
150
$3.38
225
$3.15
300 +
$3.09
Click for Quote
Log in
to unlock special pricing