- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR221T-30-1200F
Description
+
Res Thick Film 120 Ohm 1% 2.25/30W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR221T301200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR221T-30-1200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial11387
-
Power Rating:2.25,30 W
-
Resistance Value:120 Ohm
-
Tolerance:111388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 3.18 x 16.2611378mm
-
Terminal Pitch:5.08 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
75
$4.06
150
$3.04
225
$2.84
300 +
$2.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments