- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PWR220T-35-3R30F
Description
+
Res Thick Film 3.3 Ohm 1% 35W A±100ppm/A°C Epoxy TO-220 RDL Automotive Tube
Search Keywords: PWR220T353R30F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR220T-35-3R30F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:35 W
-
Resistance Value:3.3 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
-
Dimension:10.1 x 4 x 14.6 mm
-
Terminal Pitch:5.08 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$2.77
100
$2.59
250
$2.41
500
$2.34
1,000
$2.24
2,500
$2.18
5,000
$2.13
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments