- Home ›
- All Products›
- PWR163S-25-40R0J
Description
+
Res SMD 40 Ohm 5% 25W Dpak
Search Keywords: PWR163S2540R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-40R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$2.48
100
$2.33
250
$2.16
500
$2.15
1,000
$2.01
2,500
$1.96
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments