- Home ›
- All Products›
- PWR163S-25-20R0FE
Description
+
Res 20 Ohm 1% 25W D2PAK
Search Keywords: PWR163S2520R0FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-20R0FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$2.16
500
$2.15
1,000
$2.01
2,500
$1.96
5,000
$1.91
7,500
$1.90
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing