- Home ›
- All Products›
- PV14K4032R2
PV14K4032R2
Bourns
Varistor 14V 2500PF 5A 22V 4032 SMD T/r
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Varistor 14V 2500PF 5A 22V 4032 SMD T/r
Search Keywords: PV14K4032R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PV14K4032R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,500
$0.5720
3,000
$0.3520
4,500
$0.2787
6,000 +
$0.2731
Click for Quote
Log in
to unlock special pricing