- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS3-076C-TH
Description
+
TVS Diode Single Bi-Dir 76V 2-Pin
Search Keywords: PTVS3076CTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS3-076C-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Configuration:Single
-
Maximum Peak Pulse Current:3000 A
-
Dimension:26.55 x 9.3(Max) x 10.8(Max) mm
-
Direction Type:Bi-Directional
-
Family:PTVS3-076C-TH
-
Maximum Clamping Voltage:140 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$20.19
25
$15.75
38
$14.51
50 +
$14.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments