- Home ›
- All Products›
- PTL45-19G0-504B2
Description
+
Potentiometer, Carbon, 0.125W, 500000ohm, 20% +/-Tol
Search Keywords: PTL4519G0504B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL45-19G0-504B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
210
$1.86
420
$1.41
630
$1.31
840 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments