- Home ›
- All Products›
- PTD901-1015K-C502
PTD901-1015K-C502
Bourns
Resistor POT 5k Ohm 10% 1/20W 6mm 15mm Shaft Length PC Pin Panel Mount
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Resistor POT 5k Ohm 10% 1/20W 6mm 15mm Shaft Length PC Pin Panel Mount
Search Keywords: PTD9011015KC502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTD901-1015K-C502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
243
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
243
$1.372
486
$1.029
729
$0.960
972 +
$0.941
Click for Quote
Log in
to unlock special pricing