- Home ›
- All Products›
- PTB6053-2010BPB103
Description
+
Potentiometer, Carbon, 0.25W, 10000ohm, 500V, 20% +/-Tol
Search Keywords: PTB60532010BPB103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTB6053-2010BPB103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$5.33
400
$3.28
600
$2.60
800 +
$2.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments