- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PT12133S
PT12133S
Bourns
Inductor Wirewound 8.2mH 10% 252KHz 90Q-Factor 50mA 26mOhm DCR RDL
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Inductor Wirewound 8.2mH 10% 252KHz 90Q-Factor 50mA 26mOhm DCR RDL
Search Keywords: PT12133S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PT12133S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Supplier Standard Pack:
1 -
Inductance:8.2 mH
-
Type:N/A
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:26 mOhm
-
Maximum DC Current:50 mA
-
Protection Style:N/A
-
Packaging:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent