- Home ›
- All Products›
- POE060-FD20120S
Bourns
POE060-FD20120S
Power Transformer 1.71: 1/1.71: 1 1875VAC 60W 12 Terminal Gull Wing SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power Transformer 1.71: 1/1.71: 1 1875VAC 60W 12 Terminal Gull Wing SMD
Search Keywords: POE060FD20120S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:POE060-FD20120S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Frequently Asked Questions
Is POE060-FD20120S RoHS compliant?
Yes, POE060-FD20120S is RoHS compliant.
What is the lead time for POE060-FD20120S?
The standard lead time for POE060-FD20120S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,275
$8.07
2,550
$4.12
3,825
$2.81
5,100 +
$2.75
Click for Quote
Log in
to unlock special pricing