- Home ›
- All Products›
- POE025-PD13120S
POE025-PD13120S
Bourns
Power Transformer 2.375: 1/3.166: 1 1500VAC 25W 10 Terminal Gull Wing SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 2.375: 1/3.166: 1 1500VAC 25W 10 Terminal Gull Wing SMD
Search Keywords: POE025PD13120S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:POE025-PD13120S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,275
$6.12
2,550
$3.23
3,825
$2.22
5,100 +
$2.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments