- Home ›
- All Products›
- POE012-PD13050S
POE012-PD13050S
Bourns
Power Transformer 6: 1/2.66: 1/6: 1 1500VAC 12W 10 Terminal Gull Wing SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 6: 1/2.66: 1/6: 1 1500VAC 12W 10 Terminal Gull Wing SMD
Search Keywords: POE012PD13050S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:POE012-PD13050S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,275
$6.59
2,550
$3.48
3,825
$2.39
5,100 +
$2.34
Click for Quote
Log in
to unlock special pricing