help desk software

PMC0805-301-RC

Bourns

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 200mA 500mOhm DCR 0805 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 200mA 500mOhm DCR 0805 T/R
Search Keywords: PMC0805301RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PMC0805-301-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Case Size:
    0805
  • Dimension:
    2 x 1.25 x 0.9 mm
  • Impedance:
    300 Ohm
  • Family:
    PMC
  • Maximum DC Current:
    200 mA
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MU2029-301Y
MU2029-301Y
VIEW PRODUCT
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 200mA 500mOhm DCR 08