- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM628S-150-RC
Description
+
Inductor Power Shielded Bobbin Core 15uH 30% 100KHz 9.5Q-Factor Ferrite 1.7A 78mOhm DCR T/R
Search Keywords: PM628S150RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM628S-150-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.7 A
-
Maximum DC Resistance:78 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
375
$0.828
750
$0.621
1,125
$0.580
1,500 +
$0.568
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments