- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM620-07-RC
Description
+
Inductor Power 14.2uH 10% 100KHz 1.28A 94mOhm DCR T/R
Search Keywords: PM62007RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM620-07-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:14.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:N/A
-
Maximum DC Current:1.28 A
-
Maximum DC Resistance:94 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
150
$8.24
300
$5.07
450
$4.02
600 +
$3.94
Click for Quote
Log in
to unlock special pricing