- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM528S-2R6-RC
Description
+
Inductor Power Shielded Bobbin Core 2.6uH 30% 100KHz 7Q-Factor Ferrite 3A 30mOhm DCR T/R
Search Keywords: PM528S2R6RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM528S-2R6-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:2.6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Bobbin Core
-
Maximum DC Current:3 A
-
Maximum DC Resistance:30 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
400
$0.4359
800
$0.4348
1,200
$0.4043
2,800
$0.3930
5,200
$0.3770
7,600
$0.3761
10,000
$0.3671
15,200 +
$0.3662
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments